Part Details for ABU125-240 by Triad Magnetics
Overview of ABU125-240 by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for ABU125-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
237-1583-ND
|
DigiKey | AC/DC CONVERTER 24V 100W Min Qty: 1 Lead time: 27 Weeks Container: Box |
54 In Stock |
|
$33.4250 / $39.2700 | Buy Now |
DISTI #
553-ABU125-240
|
Mouser Electronics | Switching Power Supplies Power Supply, Input: 90-264Vac PFC, 50/60Hz, Output: 24Vdc, 5.2A, 100W (125W w/fan). Safety Approvals: cRU, RU, TUV, CB, CE RoHS: Compliant | 60 |
|
$33.4200 / $39.2600 | Buy Now |
DISTI #
70333313
|
RS | Power Supply, Switch Mode, AC/DC, In:90-264VAC,127-373VDC, Out: 100W 24V | Triad Magnetics ABU125-240 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$35.6600 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 24V 4.61A 100W Carton |
3 In Stock 70 Factory Stock |
|
$35.5600 / $47.0700 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 24V 4.61A 100W Carton |
3 In Stock 70 Factory Stock |
|
$35.5600 / $47.0700 | Buy Now |
|
Neutron USA | Switching Power Supplies 100W 24V 4.2A W/PFC | 50 |
|
$155.9800 | Buy Now |
Part Details for ABU125-240
ABU125-240 CAD Models
ABU125-240 Part Data Attributes
|
ABU125-240
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
ABU125-240
Triad Magnetics
AC/DC CONVERTER 24V 101W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-10-04 | |
Samacsys Manufacturer | Triad Magnetics | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |