Part Details for ABU125-480 by Triad Magnetics
Overview of ABU125-480 by Triad Magnetics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABU125-480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X5432
|
Newark | Ac-Dc Converter, Open Frame, 1 O/P, 100.8W, 2.1A, 48V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):100W, Input Voltage Vac:90V Ac To 264V Ac Rohs Compliant: Yes |Triad Magnetics ABU125-480 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.9700 / $59.6300 | Buy Now |
DISTI #
237-1580-ND
|
DigiKey | AC/DC CONVERTER 48V 100W Min Qty: 1 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$39.2700 | Buy Now |
DISTI #
553-ABU125-480
|
Mouser Electronics | Switching Power Supplies Power Supply, Input: 90-264Vac PFC, 50/60Hz, Output: 48Vdc, 2.6A, 100W (125W w/fan). Safety Approvals: cRU, RU, TUV, CB, CE RoHS: Compliant | 2 |
|
$39.2700 / $54.8600 | Buy Now |
DISTI #
70333302
|
RS | Power Supply, Switch Mode, AC/DC, In:90-264VAC,127-373VDC, Out: 100W 48V | Triad Magnetics ABU125-480 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.9500 / $51.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 18 Weeks | 0 |
|
$38.2000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 48V 2.09A 100W RoHS: Compliant |
2 In Stock 74 Factory Stock |
|
$40.4500 / $80.6600 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 48V 2.09A 100W RoHS: Compliant |
2 In Stock 74 Factory Stock |
|
$40.4500 / $80.6600 | Buy Now |
Part Details for ABU125-480
ABU125-480 CAD Models
ABU125-480 Part Data Attributes
|
ABU125-480
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
ABU125-480
Triad Magnetics
AC/DC CONVERTER 48V 100W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-10-04 | |
Samacsys Manufacturer | Triad Magnetics | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |