Part Details for ABV1234509 by Panasonic Electronic Components
Overview of ABV1234509 by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABV1234509
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N0164
|
Newark | Abv (Bv) Turquo |Panasonic ABV1234509 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3600 / $5.0400 | Buy Now |
DISTI #
ABV1234509
|
Avnet Americas | Switch Snap Action SPST-NO Simulated Roller Lever Quick Connect Screw 5A 250VAC 1.96N (Alt: ABV1234509) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | 0 |
|
$3.2256 / $3.6522 | Buy Now |
DISTI #
769-ABV1234509
|
Mouser Electronics | Basic / Snap Action Switches SPST, NO, Hinge Roller Lever QC RoHS: Compliant | 0 |
|
$3.4900 / $6.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Box | 0Box |
|
$3.3600 | Buy Now |
Part Details for ABV1234509
ABV1234509 CAD Models
ABV1234509 Part Data Attributes
|
ABV1234509
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ABV1234509
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |