Part Details for ABV1610513 by Panasonic Electronic Components
Overview of ABV1610513 by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for ABV1610513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9342
|
Newark | Microswitch, Pin Plunger, Spdt, 3A 250V, Microswitch Type:Miniature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Wire Leaded, Contact Current Max:3A, Contact Voltage Dc Nom:-, Operating Force:1.96N Rohs Compliant: Yes |Panasonic ABV1610513 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8100 / $6.1700 | Buy Now |
DISTI #
255-5866-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 3A 250V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
16 In Stock |
|
$4.9964 / $8.7800 | Buy Now |
DISTI #
ABV1610513
|
Avnet Americas | Switch Snap Action SPDT Pin Plunger Wire Lead Screw 3A 250VAC 1.96N Carton/Case (Alt: ABV1610513) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | 0 |
|
$4.6976 / $5.3189 | Buy Now |
DISTI #
769-ABV1610513
|
Mouser Electronics | Basic / Snap Action Switches SPDT Pin Plunger Wire RoHS: Compliant | 50 |
|
$4.9500 / $8.7800 | Buy Now |
DISTI #
74611853
|
RS | Turquoise SWABV (BV) Turquoise Switch | Panasonic Electronic Components ABV1610513 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5800 / $6.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Box | 0Box |
|
$4.9000 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Pin Plunger Wire Lead 3A 250VAC 24VDC 1.96N Screw Mount Automotive Case RoHS: Compliant | 0 |
|
$4.7600 / $7.2300 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Pin Plunger Wire Lead 3A 250VAC 24VDC 1.96N Screw Mount Automotive Case RoHS: Compliant | 0 |
|
$4.7600 / $7.2300 | Buy Now |
Part Details for ABV1610513
ABV1610513 CAD Models
ABV1610513 Part Data Attributes
|
ABV1610513
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ABV1610513
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 2.4mm, Wire Terminal, Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Actuator Travel | 2.4 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 10.3 mm | |
Body Height | 15.9 mm | |
Body Length or Diameter | 33 mm | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.96 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 1.6 mm | |
Sealing | IP50; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | WIRE |