Part Details for ABV1625503R by Panasonic Electronic Components
Overview of ABV1625503R by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABV1625503R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X2470
|
Newark | Abv (Bv) Turquo |Panasonic ABV1625503R Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1000 / $6.5400 | Buy Now |
DISTI #
255-5495-ND
|
DigiKey | SWITCH SNAP ACT SPST-NC 5A 250V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1689 In Stock |
|
$5.3748 / $9.7700 | Buy Now |
DISTI #
ABV1625503R
|
Avnet Americas | Switch Snap Action SPST-NC Short Roller Lever Wire Lead Screw 5A 250VAC 1.96N Carton/Case (Alt: ABV1625503R) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$4.9792 / $5.6378 | Buy Now |
DISTI #
769-ABV1625503R
|
Mouser Electronics | Basic / Snap Action Switches ABV (BV) Turquo RoHS: Compliant | 50 |
|
$5.3700 / $9.0300 | Buy Now |
DISTI #
74611862
|
RS | Turquoise SWABV (BV) Turquoise Switch | Panasonic Electronic Components ABV1625503R RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$5.1900 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.C. SPST Short Roller Lever Wire Lead 5A 250VAC 2.16N Screw Mount Automotive Carton RoHS: Compliant |
158 Partner Stock |
|
$5.0400 / $7.6600 | Buy Now |
|
Master Electronics | Switch Snap Action N.C. SPST Short Roller Lever Wire Lead 5A 250VAC 2.16N Screw Mount Automotive Carton RoHS: Compliant |
158 Partner Stock |
|
$5.0400 / $7.6600 | Buy Now |
Part Details for ABV1625503R
ABV1625503R CAD Models
ABV1625503R Part Data Attributes
|
ABV1625503R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ABV1625503R
Panasonic Electronic Components
Snap Acting/Limit Switch, SPST, Momentary, 2.4mm, Wire Terminal, Short Roller Lever Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 2.4 mm | |
Actuator Type | SHORT ROLLER LEVER | |
Body Breadth | 10.3 mm | |
Body Height | 15.9 mm | |
Body Length or Diameter | 33 mm | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 2.16 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 1.6 mm | |
Sealing | IP50; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | WIRE |