Part Details for ABV1630503 by Panasonic Electronic Components
Overview of ABV1630503 by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABV1630503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X2475
|
Newark | Abv (Bv) Turquo |Panasonic ABV1630503 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0500 / $5.2000 | Buy Now |
DISTI #
ABV1630503-ND
|
DigiKey | SWITCH SNAP ACT SPST-NO 5A 250V Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7736 | Buy Now |
DISTI #
ABV1630503
|
Avnet Americas | Switch Snap Action N.O. SPST Pin Plunger Wire Lead 5A 250VAC 1.96N Screw Mount (Alt: ABV1630503) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.9552 / $4.4783 | Buy Now |
DISTI #
769-ABV1630503
|
Mouser Electronics | Basic / Snap Action Switches ABV (Turquoise) Switch RoHS: Compliant | 0 |
|
$4.6900 / $6.8900 | Order Now |
DISTI #
74611864
|
RS | Turquoise SWABV (BV) Turquoise Switch | Panasonic Electronic Components ABV1630503 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$4.1200 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O. SPST Pin Plunger Wire Lead 5A 250VAC 1.96N Screw Mount Automotive Case RoHS: Compliant | 0 |
|
$4.0100 / $6.0800 | Buy Now |
DISTI #
77356512
|
Verical | Switch Snap Action N.O. SPST Pin Plunger Wire Lead 5A 250VAC 1.96N Screw Mount Carton RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 36 |
|
$6.7907 / $7.4127 | Buy Now |
DISTI #
ABV1630503
|
Avnet Americas | Switch Snap Action N.O. SPST Pin Plunger Wire Lead 5A 250VAC 1.96N Screw Mount (Alt: ABV1630503) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.9552 / $4.4783 | Buy Now |
DISTI #
ABV1630503
|
TME | Microswitch SNAP ACTION, 5A/250VAC, without lever, SPST-NO, IP67 Min Qty: 1 | 36 |
|
$4.3200 / $5.4400 | Buy Now |
Part Details for ABV1630503
ABV1630503 CAD Models
ABV1630503 Part Data Attributes:
|
ABV1630503
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ABV1630503
Panasonic Electronic Components
Snap Acting/Limit Switch, SPST, Momentary, 2.4mm, Wire Terminal, Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 2.4 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 10.3 mm | |
Body Height | 15.9 mm | |
Body Length or Diameter | 33 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.96 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 1.6 mm | |
Sealing | IP50; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | WIRE |