Part Details for AC-A03470 by TE Connectivity
Overview of AC-A03470 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for AC-A03470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-AC-A03470-ND
|
DigiKey | ADHESIVE MOUNTING ADPATER Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.5920 | Buy Now |
DISTI #
AC-A03470
|
Avnet Americas | Adhesive Mounting Adapter for Vibration Sensors - Bulk (Alt: AC-A03470) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bulk | 0 |
|
$25.1222 / $30.2318 | Buy Now |
DISTI #
TSSAC-A03470
|
Heilind Electronics | ADHESIVE MOUNTING ADPATER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ADHESIVE MOUNTING ADPATER RoHS: Compliant | 0 |
|
$26.7600 / $36.7100 | Buy Now |
DISTI #
TSSAC-A03470
|
Interstate Connecting Components | ADHESIVE MOUNTING ADPATER | 0 |
|
Buy Now | |
|
Master Electronics | ADHESIVE MOUNTING ADPATER RoHS: Compliant | 0 |
|
$26.7600 / $36.7100 | Buy Now |