Part Details for AC-A03500 by TE Connectivity
Overview of AC-A03500 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for AC-A03500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-AC-A03500-ND
|
DigiKey | 10-32 TO M5 ISOLATING ADAPTER Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$106.5150 | Buy Now |
DISTI #
AC-A03500
|
Avnet Americas | 10-32 TO M5 ISOLATING ADAPTER - Bulk (Alt: AC-A03500) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$100.4062 / $120.8278 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$100.1100 | Buy Now |
DISTI #
TSSAC-A03500
|
Heilind Electronics | 10-32 TO M5 ISOLATING ADAPTER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 10-32 TO M5 ISOLATING ADAPTER RoHS: Compliant | 0 |
|
$109.4500 / $141.8200 | Buy Now |
DISTI #
TSSAC-A03500
|
Interstate Connecting Components | 10-32 TO M5 ISOLATING ADAPTER | 0 |
|
Buy Now | |
|
Master Electronics | 10-32 TO M5 ISOLATING ADAPTER RoHS: Compliant | 0 |
|
$109.4500 / $141.8200 | Buy Now |