Part Details for AC-CP700500 by Amphenol Corporation
Overview of AC-CP700500 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for AC-CP700500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-AC-CP700500
|
Mouser Electronics | Automotive Connectors POWERLINK V1,35MM,1500V XLPE | 0 |
|
$19.9600 | Order Now |
DISTI #
AC-CP700500
|
TTI | Automotive Connectors POWERLINK V1,35MM,1500V XLPE Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
Buy Now |