Part Details for AC-GROMMET-BLU by Amphenol Audio
Overview of AC-GROMMET-BLU by Amphenol Audio
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC-GROMMET-BLU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
889-AC-GROMMET-BLU-ND
|
DigiKey | AC SERIES 7MM BROWN Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71635510
|
RS | AC SERIES 7mm BROWN | Amphenol Audio AC-GROMMET-BLU RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1440 / $0.1580 | RFQ |