Part Details for AC-GROMMET-YEL by Amphenol Corporation
Overview of AC-GROMMET-YEL by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
MP-5ERJ45UNNY-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNY-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Yellow 5ft |
Price & Stock for AC-GROMMET-YEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC-GROMMET-YEL
|
Avnet Americas | 1/4" (7mm) Yellow Grommet for AC Series, T Series, Musician Series - Boxed Product (Development Kits) (Alt: AC-GROMMET-YEL) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Box | 0 |
|
$0.2328 / $0.3324 | Buy Now |
DISTI #
523-AC-GROMMET-YEL
|
Mouser Electronics | XLR Connectors COLORED GROMMETS FOR XLR PHONE PLUGS RoHS: Compliant | 600 |
|
$0.2500 / $0.4500 | Buy Now |
DISTI #
AC-GROMMET-YEL
|
TME | Strain relief, Jack connectors,XLR connectors, yellow Min Qty: 100 | 0 |
|
$0.1660 / $0.2310 | RFQ |
Part Details for AC-GROMMET-YEL
AC-GROMMET-YEL CAD Models
AC-GROMMET-YEL Part Data Attributes
|
AC-GROMMET-YEL
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AC-GROMMET-YEL
Amphenol Corporation
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CONNECTOR ACCESSORY |