Part Details for AC-NUT-BLK by Amphenol Corporation
Overview of AC-NUT-BLK by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft |
Price & Stock for AC-NUT-BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC-NUT-BLK
|
TTI | XLR Connectors GROMMET BACKSHELL 7MM OD CABLE RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Bulk |
Americas - 11196 In Stock |
|
$0.4380 | Buy Now |
DISTI #
ACNUTBLK-AMP
|
TME | AC-NUT-BLK Min Qty: 105 | 1498 |
|
$0.3474 / $0.3609 | Buy Now |
DISTI #
C1S116737525221
|
Chip1Stop | 802.15.x LR-WPAN Modules | 1498 |
|
$0.3710 / $0.3880 | Buy Now |