Part Details for AC-TCK-36-36 by Metcal
Overview of AC-TCK-36-36 by Metcal
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for AC-TCK-36-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T2526
|
Newark | Thermocouple, Hct-1000 Hand Held Tool, Accessory Type:Thermocouple, For Use With:Hct-1000 Programmable Hand Held Convection Tools, Product Range:Mrs-1000A Series Rohs Compliant: Yes |Metcal AC-TCK-36-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.3000 | Buy Now |
DISTI #
745-AC-TCK-36-36
|
Mouser Electronics | Soldering Irons THERMOCPLE KIT KTYPE 36 AWG PK OF 2 RoHS: Compliant | 2 |
|
$54.3000 | Buy Now |
DISTI #
551MU243
|
Techni-Tool, Inc. | Metcal AC-TCK-36-36 Thermocouple Kit, K-Type, 36 AWG, for HCT and PCT-1000, 2/Pack | 0 |
|
$54.3000 | Buy Now |
DISTI #
551MU243
|
TestEquity LLC | Metcal AC-TCK-36-36 Thermocouple Kit, K-Type, 36 AWG, for HCT and PCT-1000, 2/Pack | 0 |
|
$54.3000 | Buy Now |