Part Details for AC0201FR-072M49L by YAGEO Corporation
Overview of AC0201FR-072M49L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0201FR-072M49L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(0603) 0201 2.49M Ohms 1% 1/20W 200PPM AEC-Q20 | 0 |
|
$0.0023 / $0.0030 | RFQ |
Part Details for AC0201FR-072M49L
AC0201FR-072M49L CAD Models
AC0201FR-072M49L Part Data Attributes
|
AC0201FR-072M49L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0201FR-072M49L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2490000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2490000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for AC0201FR-072M49L
This table gives cross-reference parts and alternative options found for AC0201FR-072M49L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0201FR-072M49L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMAW06-2494FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2490000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | AC0201FR-072M49L vs RMAW06-2494FPA |
WR02W2494FTL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2490000ohm, 25V, 1% +/-Tol, -200,600ppm/Cel, 0201 | Walsin Technology Corporation | AC0201FR-072M49L vs WR02W2494FTL |
0201WMF2494TEE | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2490000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Uniohm Corp | AC0201FR-072M49L vs 0201WMF2494TEE |
WR02W2494FGL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2490000ohm, 25V, 1% +/-Tol, -200,600ppm/Cel, 0201, | Walsin Technology Corporation | AC0201FR-072M49L vs WR02W2494FGL |
AF0201FR-132M49L | Fixed Resistor, 0.05W, 2490000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | YAGEO Corporation | AC0201FR-072M49L vs AF0201FR-132M49L |
WR02X2494FAL | Fixed Resistor, 0.05W, 2490000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | AC0201FR-072M49L vs WR02X2494FAL |
RMC1/20-2494FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2490000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | AC0201FR-072M49L vs RMC1/20-2494FPA |
RMAW06-2494FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2490000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | AC0201FR-072M49L vs RMAW06-2494FB |
WR02X2494FDL | RESISTOR | Walsin Technology Corporation | AC0201FR-072M49L vs WR02X2494FDL |
AC0201FR-102M49L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2490000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | AC0201FR-072M49L vs AC0201FR-102M49L |