Part Details for AC0201FR-104K22L by YAGEO Corporation
Overview of AC0201FR-104K22L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0201FR-104K22L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(0603) 0201 4.22K Ohms 1% 1/20W 200PPM AEC-Q20 | 0 |
|
$0.0023 / $0.0030 | RFQ |
Part Details for AC0201FR-104K22L
AC0201FR-104K22L CAD Models
AC0201FR-104K22L Part Data Attributes
|
AC0201FR-104K22L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0201FR-104K22L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4220ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for AC0201FR-104K22L
This table gives cross-reference parts and alternative options found for AC0201FR-104K22L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0201FR-104K22L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0201FR-134K22L | Fixed Resistor, 0.05W, 4220ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | AC0201FR-104K22L vs AF0201FR-134K22L |
RK73H1HTTA4221F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4220ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-104K22L vs RK73H1HTTA4221F |
0201WMF4221TEE | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4220ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Uniohm Corp | AC0201FR-104K22L vs 0201WMF4221TEE |
WR02X4221FAL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4220ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | AC0201FR-104K22L vs WR02X4221FAL |
WR02X4221FDL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4220ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | Walsin Technology Corporation | AC0201FR-104K22L vs WR02X4221FDL |
RMC1/20-4221FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4220ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kamaya Inc | AC0201FR-104K22L vs RMC1/20-4221FPA |
RK73H1HTTC4221F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4220ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-104K22L vs RK73H1HTTC4221F |
WR02X4221FTL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4220ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | AC0201FR-104K22L vs WR02X4221FTL |
AF0201FR-074K22L | Fixed Resistor, 0.05W, 4220ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | YAGEO Corporation | AC0201FR-104K22L vs AF0201FR-074K22L |
RK73H1HRTTCM4221F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4220ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-104K22L vs RK73H1HRTTCM4221F |