Part Details for AC03FGM(8)-S13-AZ by Renesas Electronics Corporation
Overview of AC03FGM(8)-S13-AZ by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC03FGM(8)-S13-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AC03FGM(8)-S13-AZ-ND
|
DigiKey | TRIAC 600V 3A Min Qty: 361 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
18587 In Stock |
|
$0.8300 | Buy Now |
|
Rochester Electronics | AC03 - TRIAC, 600V , 3A ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 18587 |
|
$0.7140 / $0.8400 | Buy Now |