There are no models available for this part yet.
Overview of AC0402FR-136K8L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC0402FR-136K8L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-AC0402FR-136K8LCT-ND
|
DigiKey | RES 6.8K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
89970 In Stock |
|
$0.0024 / $0.1000 | Buy Now | |
DISTI #
AC0402FR-136K8L
|
Avnet Americas | Resistor Thick Film 6.8kOhm 1% 0402 2-Pin Paper T/R - Tape and Reel (Alt: AC0402FR-136K8L) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 | Buy Now | |
DISTI #
603-AC0402FR-136K8L
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks | 0 |
|
$0.0009 | Buy Now | ||
Ozdisan Elektronik | RES.(1005) 0402 6.8K Ohms 1% 1/16W 100PPM AEC-Q200 | 0 |
|
$0.0023 / $0.0030 | RFQ |
CAD Models for AC0402FR-136K8L by YAGEO Corporation
Part Data Attributes for AC0402FR-136K8L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.32 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 13 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
6800 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for AC0402FR-136K8L
This table gives cross-reference parts and alternative options found for AC0402FR-136K8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-136K8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-FX-6801GLF | Fixed Resistor, Ruthenium Oxide, 0.0625W, 6800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | AC0402FR-136K8L vs CR0402-FX-6801GLF |
RM04FBN6801 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6800ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TA-I Technology Co Ltd | AC0402FR-136K8L vs RM04FBN6801 |
CR206801F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AC0402FR-136K8L vs CR206801F |
CRCW04026K80FKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AC0402FR-136K8L vs CRCW04026K80FKEDC |
CR10-6801-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402FR-136K8L vs CR10-6801-FN |
RTT026801FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6800ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-136K8L vs RTT026801FH3 |
CR0402AFX-6801GAS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AC0402FR-136K8L vs CR0402AFX-6801GAS |
CR10-6801FK | Fixed Resistor, Metal Glaze/thick Film, 6800ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | ASJ Holdings Limited | AC0402FR-136K8L vs CR10-6801FK |
AC0402FR-7D6K8L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6800ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AC0402FR-136K8L vs AC0402FR-7D6K8L |
CR0402AFX-6801GLF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AC0402FR-136K8L vs CR0402AFX-6801GLF |