Part Details for AC0603DR-07560KL by YAGEO Corporation
Overview of AC0603DR-07560KL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603DR-07560KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0603DR-07560KL-ND
|
DigiKey | RES 560K OHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0083 | Buy Now |
DISTI #
AC0603DR-07560KL
|
Avnet Americas | Resistor Thick Film 0603 560k Ohm ±0.5% 1/10W ±100ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AC0603DR-07560KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0024 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 560K Ohms 0.5% 1/10W 100PPM AEC-Q2 | 0 |
|
$0.0076 / $0.0099 | RFQ |
Part Details for AC0603DR-07560KL
AC0603DR-07560KL CAD Models
AC0603DR-07560KL Part Data Attributes
|
AC0603DR-07560KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603DR-07560KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 560000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603DR-07560KL
This table gives cross-reference parts and alternative options found for AC0603DR-07560KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603DR-07560KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-10W-5603DT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AC0603DR-07560KL vs CR0603-10W-5603DT |
CRCW0603560KDKEAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AC0603DR-07560KL vs CRCW0603560KDKEAP |
RGC0603DTD560K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0603DR-07560KL vs RGC0603DTD560K |
SF06H5603DQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AC0603DR-07560KL vs SF06H5603DQL |
CR0603TT100X560K+/-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | AC0603DR-07560KL vs CR0603TT100X560K+/-0.5% |
RK73H1JRTBK5603D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | AC0603DR-07560KL vs RK73H1JRTBK5603D |
RMC16K564DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AC0603DR-07560KL vs RMC16K564DTP |
RK73H1JTTD5603D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DR-07560KL vs RK73H1JTTD5603D |
RTT035603DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AC0603DR-07560KL vs RTT035603DP2 |
CR0603-10W-5603DPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | AC0603DR-07560KL vs CR0603-10W-5603DPT |