Part Details for AC0603FR-0710K2L by YAGEO Corporation
Overview of AC0603FR-0710K2L by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-0710K2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK0956
|
Newark | Res, 10K2, 1%, 0.1W, Thick Film, 0603, Resistance:10.2Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-0710K2L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 | Buy Now |
DISTI #
58AK6792
|
Newark | Res, 10K2, 1%, 0.1W, Thick Film, 0603, Resistance:10.2Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-0710K2L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 / $0.0070 | Buy Now |
DISTI #
38AK6097
|
Newark | Res, 10K2, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo AC0603FR-0710K2L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0130 / $0.0300 | Buy Now |
DISTI #
YAG5317CT-ND
|
DigiKey | RES SMD 10.2K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31594 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
AC0603FR-0710K2L
|
Avnet Americas | SMD Chip Resistor, 10.2 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603FR-0710K2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0016 | Buy Now |
DISTI #
603-AC0603FR-0710K2L
|
Mouser Electronics | Thick Film Resistors - SMD 10.2 k Ohms 100 mW 0 603 1% AEC-Q200 Standard Power Version RoHS: Compliant | 12066 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | AC Series 0603 10.2 kOhm ±1% 0.1 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 5000Reel |
|
$0.0027 / $0.0032 | Buy Now |
DISTI #
AC0603FR-0710K2L
|
TTI | Thick Film Resistors - SMD 10.2 k Ohms 100 mW 0 603 1% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 480000 In Stock |
|
$0.0028 / $0.0033 | Buy Now |
DISTI #
AC0603FR-0710K2L
|
Avnet Abacus | SMD Chip Resistor, 10.2 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603FR-0710K2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900101378304
|
Chip1Stop | Res Thick Film 0603 10.2KOhm 1% 0.1W(1/10W) 100ppm/C Epoxy Pad SMD Automotive T/R pbFree: Yes Container: Cut Tape | 3300 |
|
$0.0041 / $0.0054 | Buy Now |
Part Details for AC0603FR-0710K2L
AC0603FR-0710K2L CAD Models
AC0603FR-0710K2L Part Data Attributes
|
AC0603FR-0710K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-0710K2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-0710K2L
This table gives cross-reference parts and alternative options found for AC0603FR-0710K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-0710K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR-WCR0603LF-1022-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 10200ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | AC0603FR-0710K2L vs WCR-WCR0603LF-1022-F-P-LT |
232270481023L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0603FR-0710K2L vs 232270481023L |
RK73H1JTTD1022F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603FR-0710K2L vs RK73H1JTTD1022F |
CRS0603-10W-1022FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AC0603FR-0710K2L vs CRS0603-10W-1022FT |
CR0603-16W-1022FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AC0603FR-0710K2L vs CR0603-16W-1022FT-13 |
RK73H1JGTDD1022F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603FR-0710K2L vs RK73H1JGTDD1022F |
ADF060310K21%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10200ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-0710K2L vs ADF060310K21%100PPM/KKP10 |
RK73H1JTBK1022F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AC0603FR-0710K2L vs RK73H1JTBK1022F |
NRCA06F1022TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | AC0603FR-0710K2L vs NRCA06F1022TRQYF |
SR0603FR-1310K2L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-0710K2L vs SR0603FR-1310K2L |