Part Details for AC0603FR-0713KL by YAGEO Corporation
Results Overview of AC0603FR-0713KL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC0603FR-0713KL Information
AC0603FR-0713KL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AC0603FR-0713KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK0510
|
Newark | Res, 13K, 1%, 0.1W, Thick Film, 0603, Resistance:13Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-0713KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0030 | Buy Now |
DISTI #
49AK0511
|
Newark | Res, 13K, 1%, 0.1W, Thick Film, 0603, Resistance:13Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-0713KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
49AK0510
|
Avnet Americas | SMD Chip Resistor, 13 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK0510) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 10000 Partner Stock |
|
$0.0080 / $0.1040 | Buy Now |
DISTI #
AC0603FR-0713KL
|
Avnet Americas | SMD Chip Resistor, 13 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603FR-0713KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 / $0.0017 | Buy Now |
DISTI #
AC0603FR-0713KL
|
Avnet Abacus | SMD Chip Resistor, 13 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603FR-0713KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 95000 |
|
Buy Now | |
DISTI #
C1S900101339156
|
Chip1Stop | Res Thick Film 0603 13KOhm 1% 0.1W(1/10W) 100ppm/C Epoxy Pad SMD Automotive T/R pbFree: Yes Container: Cut Tape | 3799 |
|
$0.0010 / $0.0023 | Buy Now |
|
CHIPMALL.COM LIMITED | 100mW Thick Film Resistors 75V 100ppm/ 1% 13k 0603 Chip Resistor - Surface Mount ROHS | 200743 |
|
$0.0010 / $0.0011 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 13K Ohms 1% 1/10W 100PPM AEC-Q200 | 0 |
|
$0.0032 / $0.0042 | RFQ |
Part Details for AC0603FR-0713KL
AC0603FR-0713KL CAD Models
AC0603FR-0713KL Part Data Attributes
|
AC0603FR-0713KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-0713KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-0713KL
This table gives cross-reference parts and alternative options found for AC0603FR-0713KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-0713KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0603SAF1302T5E | Royal Electronic Factory (Thailand) Co Ltd | $0.0088 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AC0603FR-0713KL vs 0603SAF1302T5E |
CR16-1302-FY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AC0603FR-0713KL vs CR16-1302-FY |
RCA060313K0FKEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AC0603FR-0713KL vs RCA060313K0FKEA |
RK73H1JTTD1302F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AC0603FR-0713KL vs RK73H1JTTD1302F |
CR-03FLB---13K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AC0603FR-0713KL vs CR-03FLB---13K |
RK73H1JGTD1302F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AC0603FR-0713KL vs RK73H1JGTD1302F |
CRCW060313K0FKEAC | Vishay Intertechnologies | $0.0084 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AC0603FR-0713KL vs CRCW060313K0FKEAC |
MCWR06X1302FTL | SPC Multicomp | $0.0137 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AC0603FR-0713KL vs MCWR06X1302FTL |
RTT031302FP2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | AC0603FR-0713KL vs RTT031302FP2 |
NS03WAF1302T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AC0603FR-0713KL vs NS03WAF1302T5E |