Part Details for AC0603FR-073K3L by YAGEO Corporation
Results Overview of AC0603FR-073K3L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC0603FR-073K3L Information
AC0603FR-073K3L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AC0603FR-073K3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK0569
|
Newark | Res, 3K3, 1%, 0.1W, Thick Film, 0603, Resistance:3.3Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-073K3L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2410 |
|
$0.0040 | Buy Now |
DISTI #
68AK3487
|
Newark | Res, 3K3, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo AC0603FR-073K3L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
AC0603FR-073K3L
|
Avnet Americas | SMD Chip Resistor, 3.3 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603FR-073K3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0016 / $0.0035 | Buy Now |
DISTI #
49AK0569
|
Avnet Americas | SMD Chip Resistor, 3.3 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK0569) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0080 / $0.1040 | Buy Now |
DISTI #
AC0603FR-073K3L
|
TME | Resistor: thick film, SMD, 0603, 3.3kΩ, 100mW, ±1%, -55÷155°C Min Qty: 1 | 17092 |
|
$0.0017 / $0.0877 | Buy Now |
DISTI #
AC0603FR-073K3L
|
Avnet Abacus | SMD Chip Resistor 33 kOhm 1 100 mW 0603 1608 Metric Thick Film General Purpose - Tape and Reel (Alt: AC0603FR-073K3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 990000 |
|
Buy Now | |
DISTI #
C1S900101171109
|
Chip One Stop | Res Thick Film 0603 3.3KOhm 1% 0.1W(1/10W) 100ppm/C Epoxy Pad SMD Automotive T/R pbFree: Yes Container: Cut Tape | 1200 |
|
$0.0042 / $0.0072 | Buy Now |
|
New Advantage Corporation | Res SMD Automotive 0603 3K30 1% 0.1W 100ppm 7" T&R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 350000 |
|
$0.0034 / $0.0037 | Buy Now |
Part Details for AC0603FR-073K3L
AC0603FR-073K3L CAD Models
AC0603FR-073K3L Part Data Attributes
|
AC0603FR-073K3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-073K3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-073K3L
This table gives cross-reference parts and alternative options found for AC0603FR-073K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-073K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RCA06033K30FKEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AC0603FR-073K3L vs RCA06033K30FKEA |
WCR0603-3K3FI | TT Electronics Welwyn Components | Check for Price | RESISTOR, 0.1W, 1%, 100ppm, 3300ohm, SURFACE MOUNT, 0603, CHIP | AC0603FR-073K3L vs WCR0603-3K3FI |
RK73H1JGTDD3301F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AC0603FR-073K3L vs RK73H1JGTDD3301F |
RC0603FR-133K3L | YAGEO Corporation | $0.0038 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AC0603FR-073K3L vs RC0603FR-133K3L |
MC0100W060313K3 | SPC Multicomp | Check for Price | Fixed Resistor, | AC0603FR-073K3L vs MC0100W060313K3 |
MR06X3301FTL | Walsin Technology Corporation | $0.0086 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AC0603FR-073K3L vs MR06X3301FTL |
CR0603-16W-3301FPT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3300ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | AC0603FR-073K3L vs CR0603-16W-3301FPT |
CR-03FL7---3K3 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AC0603FR-073K3L vs CR-03FL7---3K3 |
RMCF0603FB3K30 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AC0603FR-073K3L vs RMCF0603FB3K30 |
RK73H1JTBK3301F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AC0603FR-073K3L vs RK73H1JTBK3301F |