Part Details for AC0603FR-1010R5L by YAGEO Corporation
Overview of AC0603FR-1010R5L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-1010R5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1608) 0603 10.5 Ohms 1% 1/10W 100PPM AEC-Q200 | 0 |
|
$0.0034 / $0.0044 | RFQ |
Part Details for AC0603FR-1010R5L
AC0603FR-1010R5L CAD Models
AC0603FR-1010R5L Part Data Attributes
|
AC0603FR-1010R5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-1010R5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-1010R5L
This table gives cross-reference parts and alternative options found for AC0603FR-1010R5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-1010R5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603T100X10R5+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | AC0603FR-1010R5L vs CR0603T100X10R5+/-1% |
RK73H1JLTDD10R5F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603FR-1010R5L vs RK73H1JLTDD10R5F |
CRCW060310R5FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603FR-1010R5L vs CRCW060310R5FKEAC |
CR0603-10W-10R5FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.5ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | AC0603FR-1010R5L vs CR0603-10W-10R5FPT-13 |
ERJU03F10R5V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | AC0603FR-1010R5L vs ERJU03F10R5V |
RK73H1JLBK10R5F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603FR-1010R5L vs RK73H1JLBK10R5F |
RC0603FR-1310R5P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.5ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-1010R5L vs RC0603FR-1310R5P |
CR0603-FX-10R5ELF | Fixed Resistor, Ruthenium Oxide, 0.1W, 10.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | AC0603FR-1010R5L vs CR0603-FX-10R5ELF |
CR16-10R5FL | Fixed Resistor | ASJ Holdings Limited | AC0603FR-1010R5L vs CR16-10R5FL |
NRCA06F10R5TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | AC0603FR-1010R5L vs NRCA06F10R5TRQYF |