Part Details for AC0603JR-0712KL by YAGEO Corporation
Results Overview of AC0603JR-0712KL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC0603JR-0712KL Information
AC0603JR-0712KL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AC0603JR-0712KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK9045
|
Newark | Res, 12K, 5%, 0.1W, Thick Film, 0603, Resistance:12Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603JR-0712KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 / $0.0060 | Buy Now |
DISTI #
59AK5194
|
Newark | Res, 12K, 5%, 0.1W, Thick Film, 0603, Resistance:12Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603JR-0712KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0060 | Buy Now |
DISTI #
AC0603JR-0712KL
|
Avnet Americas | SMD Chip Resistor, 12 kOhm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603JR-0712KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 280000 |
|
$0.0008 | Buy Now |
DISTI #
SMC-AC0603JR-0712KL
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1816864 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2548000 |
|
RFQ | |
DISTI #
AC0603JR-0712KL
|
Avnet Abacus | SMD Chip Resistor, 12 kOhm, � 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603JR-0712KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900101262225
|
Chip1Stop | Res Thick Film 0603 12KOhm 5% 0.1W(1/10W) 100ppm/C Epoxy Pad SMD Automotive T/R pbFree: Yes Container: Cut Tape | 22500 |
|
$0.0016 / $0.0053 | Buy Now |
|
CHIPMALL.COM LIMITED | 100mW Thick Film Resistors 75V 100ppm/ 5% 12k 0603 Chip Resistor - Surface Mount ROHS | 203742 |
|
$0.0010 / $0.0044 | Buy Now |
Part Details for AC0603JR-0712KL
AC0603JR-0712KL CAD Models
AC0603JR-0712KL Part Data Attributes
|
AC0603JR-0712KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603JR-0712KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603JR-0712KL
This table gives cross-reference parts and alternative options found for AC0603JR-0712KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603JR-0712KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0603JR-1312KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AC0603JR-0712KL vs RC0603JR-1312KL |
RC0603JR-0712KL | YAGEO Corporation | $0.0081 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AC0603JR-0712KL vs RC0603JR-0712KL |
WR06X123JQL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | AC0603JR-0712KL vs WR06X123JQL |
232270260123 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AC0603JR-0712KL vs 232270260123 |
CRGCQ0603J12K | TE Connectivity | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | AC0603JR-0712KL vs CRGCQ0603J12K |
CDI060312K5%100PPM/KKP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | AC0603JR-0712KL vs CDI060312K5%100PPM/KKP5 |
WR06X123JGLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.1W, 12000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AC0603JR-0712KL vs WR06X123JGLJ |
FWF03JW-123 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | AC0603JR-0712KL vs FWF03JW-123 |
CR16123J | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AC0603JR-0712KL vs CR16123J |
CDI060312K5%100PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | AC0603JR-0712KL vs CDI060312K5%100PPM/KKS |