Part Details for AC0603JR-071KL by YAGEO Corporation
Results Overview of AC0603JR-071KL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC0603JR-071KL Information
AC0603JR-071KL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AC0603JR-071KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH6537
|
Newark | Res, 1K, 5%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Yageo AC0603JR-071KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 59033 |
|
$0.0080 / $0.0150 | Buy Now |
DISTI #
68AK3538
|
Newark | Res, 1K, 5%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo AC0603JR-071KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0040 / $0.0050 | Buy Now |
DISTI #
AC0603JR-071KL
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603JR-071KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0014 | Buy Now |
|
Future Electronics | AC Series 0603 0.1 W 1 kOhm �5% �100 ppm/�C SMT Thick Film Chip Resistor Min Qty: 5000 Package Multiple: 5000 |
185000 null |
|
$0.0019 / $0.0022 | Buy Now |
DISTI #
WRC51902
|
Rutronik | AC0603 1K 5% 0,1W AUTOMO RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 35000 Stock HK - 35000 Stock US - 0 Stock SG - 0 |
|
$0.0011 / $0.0014 | Buy Now |
DISTI #
SMC-AC0603JR-071KL
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 389300 |
|
RFQ | |
DISTI #
AC0603JR-071KL
|
Avnet Abacus | SMD Chip Resistor 1 kOhm 5 100 mW 0603 1608 Metric Thick Film General Purpose - Tape and Reel (Alt: AC0603JR-071KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | AC Series 0603 0.1 W 1 kOhm �5% �100 ppm/�C SMT Thick Film Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 560000 |
|
$0.0029 / $0.0031 | Buy Now |
Part Details for AC0603JR-071KL
AC0603JR-071KL CAD Models
AC0603JR-071KL Part Data Attributes
|
AC0603JR-071KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603JR-071KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
AC0603JR-071KL Frequently Asked Questions (FAQ)
-
The AC0603JR-071KL has a moisture sensitivity level of MSL 2, which means it can withstand exposure to moisture for up to 4 days without being damaged.
-
Yes, the AC0603JR-071KL is compatible with lead-free soldering and can withstand the higher temperatures required for lead-free soldering processes.
-
The recommended reflow soldering profile for the AC0603JR-071KL is a peak temperature of 260°C, with a dwell time of 20-40 seconds above 220°C.
-
Yes, the AC0603JR-071KL is suitable for high-frequency applications up to 1 GHz, but it's recommended to consult with YAGEO's application notes for specific guidance.
-
The thermal resistance of the AC0603JR-071KL is approximately 350°C/W, which means it can dissipate heat efficiently and maintain a stable temperature.