Part Details for AC0603JR-0722KL by YAGEO Corporation
Results Overview of AC0603JR-0722KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC0603JR-0722KL Information
AC0603JR-0722KL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AC0603JR-0722KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH6545
|
Newark | Res, 22K, 5%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Yageo AC0603JR-0722KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 502 |
|
$0.0050 / $0.0090 | Buy Now |
DISTI #
59AK1074
|
Newark | Res, 22K, 5%, 0.1W, Thick Film, 0603, Resistance:22Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603JR-0722KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
AC0603JR-0722KL
|
Avnet Americas | SMD Chip Resistor, 22 kOhm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603JR-0722KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 130000 |
|
$0.0011 / $0.0012 | Buy Now |
DISTI #
WRC52168
|
Rutronik | AC0603 22K 5% 0,1W AUTOMO RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 40000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0011 / $0.0014 | Buy Now |
DISTI #
AC0603JR-0722KL
|
Avnet Abacus | SMD Chip Resistor 22 kOhm 5 100 mW 0603 1608 Metric Thick Film General Purpose - Tape and Reel (Alt: AC0603JR-0722KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AC0603JR-0722KL
AC0603JR-0722KL CAD Models
AC0603JR-0722KL Part Data Attributes
|
AC0603JR-0722KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603JR-0722KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
AC0603JR-0722KL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the AC0603JR-0722KL is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
-
Yes, the AC0603JR-0722KL is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The AC0603JR-0722KL has a moisture sensitivity level (MSL) of 1, which means it can withstand normal humidity levels without special packaging or handling.
-
While the AC0603JR-0722KL is a general-purpose resistor, it can be used in high-frequency applications up to 1 GHz, but its performance may degrade at higher frequencies due to parasitic inductance and capacitance.
-
The thermal resistance of the AC0603JR-0722KL is approximately 350°C/W, which means it can dissipate up to 0.25W of power without exceeding its maximum operating temperature.