Part Details for AC0603JR-072K2L by YAGEO Corporation
Results Overview of AC0603JR-072K2L by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC0603JR-072K2L Information
AC0603JR-072K2L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AC0603JR-072K2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK3545
|
Newark | Res, 2K2, 5%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo AC0603JR-072K2L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0030 | Buy Now |
DISTI #
49AK0702
|
Newark | Res, 2K2, 5%, 0.1W, Thick Film, 0603, Resistance:2.2Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603JR-072K2L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.0020 | Buy Now |
DISTI #
AC0603JR-072K2L
|
Avnet Americas | SMD Chip Resistor, 2.2 kOhm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603JR-072K2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 840000 |
|
$0.0008 | Buy Now |
DISTI #
49AK0702
|
Avnet Americas | SMD Chip Resistor, 2.2 kOhm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK0702) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 5000 Partner Stock |
|
$0.0070 / $0.1040 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 19524050 |
|
RFQ | |
DISTI #
AC0603JR-072K2L
|
Avnet Abacus | SMD Chip Resistor, 2.2 kOhm, � 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603JR-072K2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900101222111
|
Chip1Stop | Res Thick Film 0603 2.2K Ohm 5% 0.1W(1/10W) +/-100ppm/゚C Epoxy SMD Automotive T/R pbFree: Yes Container: Cut Tape | 23810 |
|
$0.0010 / $0.0025 | Buy Now |
|
CHIPMALL.COM LIMITED | 100mW Thick Film Resistors 75V 100ppm/ 5% 2.2k 0603 Chip Resistor - Surface Mount ROHS | 204295 |
|
$0.0009 / $0.0035 | Buy Now |
|
New Advantage Corporation | AC Series 0603 0.1 W 2.2 kO �5% �100 ppm/�C Automotive Thick Film Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 370000 |
|
$0.0015 / $0.0016 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 2.2K Ohms 5% 1/10W 100PPM AEC-Q200 | 188500 |
|
$0.0016 / $0.0021 | Buy Now |
Part Details for AC0603JR-072K2L
AC0603JR-072K2L CAD Models
AC0603JR-072K2L Part Data Attributes
|
AC0603JR-072K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603JR-072K2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603JR-072K2L
This table gives cross-reference parts and alternative options found for AC0603JR-072K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603JR-072K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC0100W060352K2 | SPC Multicomp | Check for Price | Fixed Resistor, | AC0603JR-072K2L vs MC0100W060352K2 |
WR06X222JBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | AC0603JR-072K2L vs WR06X222JBL |
WR06X222JTLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.1W, 2200ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AC0603JR-072K2L vs WR06X222JTLJ |
NQ03WAJ0222T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AC0603JR-072K2L vs NQ03WAJ0222T5E |
CDI06032K25%100PPM/KKP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | AC0603JR-072K2L vs CDI06032K25%100PPM/KKP20 |
RC0603JR-072K2L | YAGEO Corporation | $0.0047 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AC0603JR-072K2L vs RC0603JR-072K2L |
0603WGJ0222T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603 | AC0603JR-072K2L vs 0603WGJ0222T5E |
WR06X222JGLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.1W, 2200ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AC0603JR-072K2L vs WR06X222JGLJ |
RTT03222JTP | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN AND LEAD FREE | AC0603JR-072K2L vs RTT03222JTP |
NRCA06J222TR10QYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 75V, 5% +/-Tol, -100,100ppm/Cel, 0603, | AC0603JR-072K2L vs NRCA06J222TR10QYF |