Part Details for AC0603JR-075K6L by YAGEO Corporation
Overview of AC0603JR-075K6L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603JR-075K6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK5317
|
Newark | Res, 5K6, 5%, 0.1W, Thick Film, 0603, Resistance:5.6Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603JR-075K6L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 / $0.0060 | Buy Now |
DISTI #
59AK5208
|
Newark | Res, 5K6, 5%, 0.1W, Thick Film, 0603, Resistance:5.6Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603JR-075K6L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0060 | Buy Now |
DISTI #
AC0603JR-075K6L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0603 5.6kOhm 5% Paper T/R - Tape and Reel (Alt: AC0603JR-075K6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 195000 |
|
$0.0008 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2314000 |
|
RFQ | |
DISTI #
AC0603JR-075K6L
|
Avnet Abacus | Chip Resistor Automotive Grade Thick Film 0603 5.6kOhm 5% Paper T/R (Alt: AC0603JR-075K6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900101217845
|
Chip1Stop | Res Thick Film 0603 5.6K Ohm 5% 0.1W(1/10W) ?100ppm/C Sulfur Resistant Molded SMD Automotive Paper T/R pbFree: Yes Container: Cut Tape | 14000 |
|
$0.0011 / $0.0053 | Buy Now |
|
CHIPMALL.COM LIMITED | 100mW Thick Film Resistors 75V 100ppm/ 5% 5.6k 0603 Chip Resistor - Surface Mount ROHS | 134 |
|
$0.0007 / $0.0008 | Buy Now |
Part Details for AC0603JR-075K6L
AC0603JR-075K6L CAD Models
AC0603JR-075K6L Part Data Attributes
|
AC0603JR-075K6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603JR-075K6L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603JR-075K6L
This table gives cross-reference parts and alternative options found for AC0603JR-075K6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603JR-075K6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRA06035K6-5%100PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | AC0603JR-075K6L vs CRA06035K6-5%100PPM/KNP5 |
WR06X562JQLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.1W, 5600ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AC0603JR-075K6L vs WR06X562JQLJ |
NQ03WAJ0562T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AC0603JR-075K6L vs NQ03WAJ0562T5E |
232270281562L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AC0603JR-075K6L vs 232270281562L |
NRCA06J562TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | AC0603JR-075K6L vs NRCA06J562TRQYF |
CRA06035K6-5%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | AC0603JR-075K6L vs CRA06035K6-5%100PPM/KNS |
AC0603JR-135K6L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | AC0603JR-075K6L vs AC0603JR-135K6L |
CRA06035K6-5%100PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | AC0603JR-075K6L vs CRA06035K6-5%100PPM/KNP10 |
RTT03562JP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | AC0603JR-075K6L vs RTT03562JP3 |
SR0603JR-135K6L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | AC0603JR-075K6L vs SR0603JR-135K6L |