Part Details for AC0603JRNPO9BN100 by YAGEO Corporation
Overview of AC0603JRNPO9BN100 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603JRNPO9BN100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6531
|
Newark | Cap, Aec-Q200, 10Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo AC0603JRNPO9BN100 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 28000 |
|
$0.0170 / $0.0190 | Buy Now |
DISTI #
40AJ6143
|
Newark | Cap, Aec-Q200, 10Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo AC0603JRNPO9BN100 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1460 |
|
$0.0270 / $0.0450 | Buy Now |
DISTI #
AC0603JRNPO9BN100
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 50 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: AC0603JRNPO9BN100) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0042 | Buy Now |
DISTI #
SMC-AC0603JRNPO9BN100
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3455 |
|
RFQ | |
DISTI #
AC0603JRNPO9BN100
|
Avnet Abacus | (Alt: AC0603JRNPO9BN100) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 50V 10pF NP0 5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 2855 |
|
$0.0056 / $0.0087 | Buy Now |
|
Ozdisan Elektronik | MLCC (1608) 0603 10pF 50VDC ±5% C0G (NP0) | 0 |
|
$0.0096 / $0.0125 | RFQ |
Part Details for AC0603JRNPO9BN100
AC0603JRNPO9BN100 CAD Models
AC0603JRNPO9BN100 Part Data Attributes
|
AC0603JRNPO9BN100
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603JRNPO9BN100
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for AC0603JRNPO9BN100
This table gives cross-reference parts and alternative options found for AC0603JRNPO9BN100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603JRNPO9BN100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603T100D5GCL7040 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | AC0603JRNPO9BN100 vs C0603T100D5GCL7040 |
C0603C100J5GAC7867 | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel | AC0603JRNPO9BN100 vs C0603C100J5GAC7867 |
C0603T100J5GBC7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | AC0603JRNPO9BN100 vs C0603T100J5GBC7081 |
C0603X100J5GALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | AC0603JRNPO9BN100 vs C0603X100J5GALTU |
C0603X100D5GAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AC0603JRNPO9BN100 vs C0603X100D5GAC |
CL10C100DBNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | AC0603JRNPO9BN100 vs CL10C100DBNO |
0603Y0500100JAR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AC0603JRNPO9BN100 vs 0603Y0500100JAR |
C0603T100D5GCC7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | AC0603JRNPO9BN100 vs C0603T100D5GCC7867 |
CL10C100DB8ANNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | AC0603JRNPO9BN100 vs CL10C100DB8ANNP |
C0603T100J5GBC7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | AC0603JRNPO9BN100 vs C0603T100J5GBC7013 |