There are no models available for this part yet.
Overview of AC0603KRX7R7BB823 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC0603KRX7R7BB823 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AK0454
|
Newark | Cap, 82000Pf, 16V, Mlcc, 0603, Capacitance:0.082µf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ac Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo AC0603KRX7R7BB823 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0200 | Buy Now | |
DISTI #
34AK0453
|
Newark | Cap, 82000Pf, 16V, Mlcc, 0603, Capacitance:0.082µf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ac Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo AC0603KRX7R7BB823 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0320 | Buy Now | |
DISTI #
13-AC0603KRX7R7BB823CT-ND
|
DigiKey | CAP CER 0.082UF 16V X7R 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20000 In Stock |
|
$0.0158 / $0.1600 | Buy Now | |
DISTI #
AC0603KRX7R7BB823
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 0.082uF 10% X7R 16V 0603 Paper T/R - Tape and Reel (Alt: AC0603KRX7R7BB823) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0138 | Buy Now | |
DISTI #
603-AC0603X7R7BB823
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.082uF X7R 0603 10% AEC-Q200 RoHS: Compliant | 6744 |
|
$0.0160 / $0.1700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0118 | Buy Now | ||
Ozdisan Elektronik | MLCC (1608) 0603 82nF 16VDC ±10% X7R | 0 |
|
$0.0194 / $0.0237 | RFQ |
CAD Models for AC0603KRX7R7BB823 by YAGEO Corporation
Part Data Attributes for AC0603KRX7R7BB823 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
20 Weeks
|
Capacitance
|
0.082 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for AC0603KRX7R7BB823
This table gives cross-reference parts and alternative options found for AC0603KRX7R7BB823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603KRX7R7BB823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X823K4RAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | AC0603KRX7R7BB823 vs C0603X823K4RAC3190 |
C0603T823K4RBC7040 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0603, | KEMET Corporation | AC0603KRX7R7BB823 vs C0603T823K4RBC7040 |
C0603C823K4RAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.082uF, 0603 | KEMET Corporation | AC0603KRX7R7BB823 vs C0603C823K4RAC7411 |
C0603T823K4RCL7040 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0603, | KEMET Corporation | AC0603KRX7R7BB823 vs C0603T823K4RCL7040 |
0603H0160823KXTS02A | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0603, | Knowles Capacitors | AC0603KRX7R7BB823 vs 0603H0160823KXTS02A |
C0603C823K4RAC7040 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0603, | KEMET Corporation | AC0603KRX7R7BB823 vs C0603C823K4RAC7040 |
0603Y0160823KXT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0603, CHIP | Knowles Capacitors | AC0603KRX7R7BB823 vs 0603Y0160823KXT |
0603F0160823KXB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0603, CHIP | Knowles Capacitors | AC0603KRX7R7BB823 vs 0603F0160823KXB |
C0603T823K4RBL7867 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0603, CHIP | KEMET Corporation | AC0603KRX7R7BB823 vs C0603T823K4RBL7867 |
C0603X7R823K160NT | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0603, | Eyang Technology Development Co Ltd | AC0603KRX7R7BB823 vs C0603X7R823K160NT |