Part Details for AC07000001000JAC00 by Vishay Dale
Overview of AC07000001000JAC00 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC07000001000JAC00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70398538
|
RS | AC05 Series Axial Wirewound Resistor 100Ohms +/-5% 7W -80 - -10ppm/degC | Vishay Dale AC07000001000JAC00 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5000 / $0.6200 | RFQ |