AC07000007507JAC00
Description: RESISTOR, WIRE WOUND, 7 W, 5 %, 80 ppm, 0.75 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Overview of AC07000007507JAC00 by Vishay BCcomponents

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AC07000007507JAC00 by Vishay BCcomponents

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 5 415
  • 5 $1.1250
  • 19 $0.7313
  • 70 $0.4219
  • 239 $0.3600
$0.3600 / $1.1250 Buy Now
Quest Components   332
  • 1 $1.5000
  • 18 $0.7500
  • 81 $0.4500
$0.4500 / $1.5000 Buy Now

CAD Models for AC07000007507JAC00 by Vishay BCcomponents
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AC07000007507JAC00 by Vishay BCcomponents

AC07000007507JAC00
Vishay BCcomponents
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Axial,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.80
Additional Feature
FLAME PROOF
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.8 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-55 °C
Package Diameter
7.5 mm
Package Length
26 mm
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
7 W
Rated Temperature
40 °C
Resistance
0.75 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
-10,-80 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
2.2913 V
Want to compare parts?
  1. AC07000007507JAC00
    Vishay BCcomponents
    RESISTOR, WIRE WOUND, 7 W, 5 %, 80 ppm, 0.75 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AC07000007507JAC00 by Vishay BCcomponents.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AC07000007507JAC00 by Vishay BCcomponents

Select Manufacturer
Which Manufacturer of AC07000007507JAC00 would you like to use for your alert(s)?
  • Please alert me when AC07000007507JAC00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AC07000007507JAC00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AC07000007507JAC00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AC07000007507JAC00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AC07000007507JAC00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AC07000007507JAC00 by Vishay BCcomponents

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: