There are no models available for this part yet.
Overview of AC0805DR-0710KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC0805DR-0710KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AK3239
|
Newark | Res, 10K, 0.5%, 0.125W, Thick Film, 0805, Resistance:10Kohm, Resistance Tolerance:± 0.5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Yageo AC0805DR-0710KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 / $0.0230 | Buy Now | |
DISTI #
58AK9084
|
Newark | Res, 10K, 0.5%, 0.125W, Thick Film, 0805, Resistance:10Kohm, Resistance Tolerance:± 0.5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Yageo AC0805DR-0710KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0270 | Buy Now | |
DISTI #
13-AC0805DR-0710KL-ND
|
DigiKey | RES 10K OHM 0.5% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0105 | Buy Now | |
DISTI #
AC0805DR-0710KL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0805 10kOhm 0.5% Paper T/R - Tape and Reel (Alt: AC0805DR-0710KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0043 | Buy Now | |
DISTI #
603-AC0805DR-0710KL
|
Mouser Electronics | Thick Film Resistors - SMD 10kOhms 1/8W 0805 0.5% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0060 / $0.1100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0037 | Buy Now | ||
Ozdisan Elektronik | RES.(2012) 0805 10K Ohms 0.5% 1/8W 100PPM AEC-Q200 | 0 |
|
$0.0114 / $0.0139 | RFQ |
CAD Models for AC0805DR-0710KL by YAGEO Corporation
Part Data Attributes for AC0805DR-0710KL by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
10000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
150 V
|
Alternate Parts for AC0805DR-0710KL
This table gives cross-reference parts and alternative options found for AC0805DR-0710KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805DR-0710KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF08H1002DQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AC0805DR-0710KL vs SF08H1002DQL |
ADF080510K0.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | AC0805DR-0710KL vs ADF080510K0.5%100PPM/KKP20 |
RM10R-10K-D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | AC0805DR-0710KL vs RM10R-10K-D |
BCTS000805-1002DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | AC0805DR-0710KL vs BCTS000805-1002DTP |
RK73H2ARTTEB1002D | RES,SMT,THICK FILM,10K OHMS,150WV,.5% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | AC0805DR-0710KL vs RK73H2ARTTEB1002D |
RM10D1002CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | AC0805DR-0710KL vs RM10D1002CTDK-X |
CR-05DLD---10K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AC0805DR-0710KL vs CR-05DLD---10K |
MC0805-1002-DTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | AC0805DR-0710KL vs MC0805-1002-DTQ |
TSR6GD1002V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | AC0805DR-0710KL vs TSR6GD1002V |
CR0805TT100W10K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | AC0805DR-0710KL vs CR0805TT100W10K+-0.5% |