There are no models available for this part yet.
Overview of AC0805DR-0717R8L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC0805DR-0717R8L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | RES.(2012) 0805 17.8 Ohms 0.5% 1/8W 100PPM AEC-Q20 | 0 |
|
$0.0114 / $0.0139 | RFQ |
CAD Models for AC0805DR-0717R8L by YAGEO Corporation
Part Data Attributes for AC0805DR-0717R8L by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
17.8 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
150 V
|
Alternate Parts for AC0805DR-0717R8L
This table gives cross-reference parts and alternative options found for AC0805DR-0717R8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805DR-0717R8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805D17R8P20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17.8ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | AC0805DR-0717R8L vs CR0805D17R8P20 |
RS05K17R8DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AC0805DR-0717R8L vs RS05K17R8DB |
MC0805-17R8-DTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17.8ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | AC0805DR-0717R8L vs MC0805-17R8-DTQ |
CR-05DLF--17R8 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17.8ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AC0805DR-0717R8L vs CR-05DLF--17R8 |
CDF080517R80.5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17.8ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | AC0805DR-0717R8L vs CDF080517R80.5%100PPM/KNP5 |
RK73H2AXBK17R8D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17.8ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805DR-0717R8L vs RK73H2AXBK17R8D |
CR0805-10W-17R8DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17.8ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | AC0805DR-0717R8L vs CR0805-10W-17R8DSNT |
CR1017R8D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17.8ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AC0805DR-0717R8L vs CR1017R8D |
RK73H2AGTDB17R8D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17.8ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805DR-0717R8L vs RK73H2AGTDB17R8D |
CR0805D17R8D50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17.8ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | AC0805DR-0717R8L vs CR0805D17R8D50 |