Part Details for AC0805DR-072K32L by YAGEO Corporation
Overview of AC0805DR-072K32L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805DR-072K32L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0805DR-072K32L-ND
|
DigiKey | RES 2.32K OHM 0.5% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0105 | Buy Now |
DISTI #
AC0805DR-072K32L
|
Avnet Americas | Resistor Thick Film 0805 2.32k Ohm ±0.5% 1/8W ±100ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AC0805DR-072K32L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0043 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0037 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 2.32K Ohms 0.5% 1/8W 100PPM AEC-Q2 | 0 |
|
$0.0114 / $0.0139 | RFQ |
Part Details for AC0805DR-072K32L
AC0805DR-072K32L CAD Models
AC0805DR-072K32L Part Data Attributes
|
AC0805DR-072K32L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805DR-072K32L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AC0805DR-072K32L
This table gives cross-reference parts and alternative options found for AC0805DR-072K32L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805DR-072K32L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS10DT2321 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | AC0805DR-072K32L vs RMS10DT2321 |
CR-05DL7--2K32 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AC0805DR-072K32L vs CR-05DL7--2K32 |
CR0805TT100W2.32K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | AC0805DR-072K32L vs CR0805TT100W2.32K+-0.5% |
CR0805-8W-2321DT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AC0805DR-072K32L vs CR0805-8W-2321DT |
CR0805D2K32P05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | AC0805DR-072K32L vs CR0805D2K32P05 |
RTT052321DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | AC0805DR-072K32L vs RTT052321DP2 |
WF08H2321DTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC0805DR-072K32L vs WF08H2321DTL |
RS05K2321DBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AC0805DR-072K32L vs RS05K2321DBL |
RK73H2ATTPD2321D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805DR-072K32L vs RK73H2ATTPD2321D |
SF08H2321DGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AC0805DR-072K32L vs SF08H2321DGL |