Part Details for AC0805DR-07475RL by YAGEO Corporation
Overview of AC0805DR-07475RL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805DR-07475RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(2012) 0805 475 Ohms 0.5% 1/8W 100PPM AEC-Q200 | 0 |
|
$0.0114 / $0.0139 | RFQ |
Part Details for AC0805DR-07475RL
AC0805DR-07475RL CAD Models
AC0805DR-07475RL Part Data Attributes
|
AC0805DR-07475RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805DR-07475RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 475 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AC0805DR-07475RL
This table gives cross-reference parts and alternative options found for AC0805DR-07475RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805DR-07475RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS10DT4750 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | AC0805DR-07475RL vs RMS10DT4750 |
RK73H2AXBK4750D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805DR-07475RL vs RK73H2AXBK4750D |
MC0805-4750-DBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | AC0805DR-07475RL vs MC0805-4750-DBW |
RK73H2ARTTPD4750D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805DR-07475RL vs RK73H2ARTTPD4750D |
CR-05DLA--475R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AC0805DR-07475RL vs CR-05DLA--475R |
RTT054750DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | AC0805DR-07475RL vs RTT054750DP4 |
RK73H2AXTE4750D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805DR-07475RL vs RK73H2AXTE4750D |
CR0805-8W-4750DT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AC0805DR-07475RL vs CR0805-8W-4750DT |
BCTS000805-475RDTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | AC0805DR-07475RL vs BCTS000805-475RDTP |
AC0805DR-13475RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805DR-07475RL vs AC0805DR-13475RL |