There are no models available for this part yet.
Overview of AC0805DR-7W31K6L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC0805DR-7W31K6L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-AC0805DR-7W31K6L-ND
|
DigiKey | RES 31.6K OHM 0.5% 1/4W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0090 | Buy Now | |
DISTI #
AC0805DR-7W31K6L
|
Avnet Americas | Resistor Thick Film 0805 31.6k Ohm ±0.5% 1/4W ±100ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AC0805DR-7W31K6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0045 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0038 | Buy Now | ||
Ozdisan Elektronik | RES.(2012) 0805 31.6K Ohms 0.5% 1/4W 100PPM AEC-Q2 | 0 |
|
$0.0170 / $0.0207 | RFQ |
CAD Models for AC0805DR-7W31K6L by YAGEO Corporation
Part Data Attributes for AC0805DR-7W31K6L by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
31600 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
150 V
|
Alternate Parts for AC0805DR-7W31K6L
This table gives cross-reference parts and alternative options found for AC0805DR-7W31K6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805DR-7W31K6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAF05K3162DBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31600ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | AC0805DR-7W31K6L vs RAF05K3162DBG |
RAF05K3162DCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31600ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | AC0805DR-7W31K6L vs RAF05K3162DCG |
RK73H2AGTED3162D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31600ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805DR-7W31K6L vs RK73H2AGTED3162D |
RAF05K3162DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31600ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | AC0805DR-7W31K6L vs RAF05K3162DB |
RAF05K3162DTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31600ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | AC0805DR-7W31K6L vs RAF05K3162DTG |
CR0805D31K6D500.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31600ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | AC0805DR-7W31K6L vs CR0805D31K6D500.25W |
RK73H2ARTBK3162D | RES,SMT,THICK FILM,31.6K OHMS,150WV,.5% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | AC0805DR-7W31K6L vs RK73H2ARTBK3162D |
RAF05K3162DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31600ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | AC0805DR-7W31K6L vs RAF05K3162DT |
RAF05K3162DCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31600ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | AC0805DR-7W31K6L vs RAF05K3162DCL |
CRM0805ADX-3162ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31600ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | AC0805DR-7W31K6L vs CRM0805ADX-3162ELF |