Part Details for AC0805JR-0720RL by YAGEO Corporation
Overview of AC0805JR-0720RL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805JR-0720RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK9189
|
Newark | Res, 20R, 5%, 0.125W, Thick Film, 0805, Resistance:20Ohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Yageo AC0805JR-0720RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 / $0.0080 | Buy Now |
DISTI #
59AK5346
|
Newark | Res, 20R, 5%, 0.125W, Thick Film, 0805, Resistance:20Ohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Yageo AC0805JR-0720RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 | Buy Now |
DISTI #
AC0805JR-0720RL
|
Avnet Americas | SMD Chip Resistor, 20 Ohm, ? 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0805JR-0720RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 / $0.0088 | Buy Now |
|
Bristol Electronics | 295000 |
|
RFQ | ||
|
NexGen Digital | 3132 |
|
RFQ | ||
DISTI #
AC0805JR-0720RL
|
Avnet Abacus | SMD Chip Resistor, 20 Ohm, � 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0805JR-0720RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900101573015
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT pbFree: Yes Container: Cut Tape | 470 |
|
$0.0113 | Buy Now |
|
CHIPMALL.COM LIMITED | RES SMD 20 OHM 5% 1/8W 0805 | 85250 |
|
$0.0019 / $0.0079 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 20 Ohms 5% 1/8W 100PPM AEC-Q200 SM | 0 |
|
$0.0048 / $0.0062 | RFQ |
Part Details for AC0805JR-0720RL
AC0805JR-0720RL CAD Models
AC0805JR-0720RL Part Data Attributes
|
AC0805JR-0720RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805JR-0720RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for AC0805JR-0720RL
This table gives cross-reference parts and alternative options found for AC0805JR-0720RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805JR-0720RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRA080520R-5%100PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | AC0805JR-0720RL vs CRA080520R-5%100PPM/KNP10 |
CAR10J200CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | AC0805JR-0720RL vs CAR10J200CT |
CTTKFR0805JTE20R0 | Central Technologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | AC0805JR-0720RL vs CTTKFR0805JTE20R0 |
232273011209 | YAGEO Corporation | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 100ppm, 20ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | AC0805JR-0720RL vs 232273011209 |
RS05K20R0JTG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | AC0805JR-0720RL vs RS05K20R0JTG |
CR-05JL7---20R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | AC0805JR-0720RL vs CR-05JL7---20R |
CR-05JLA---20R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | AC0805JR-0720RL vs CR-05JLA---20R |
232273011209L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | AC0805JR-0720RL vs 232273011209L |
RM10J200CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | AC0805JR-0720RL vs RM10J200CT |
CAS10J200CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, 0.125W, 20ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | AC0805JR-0720RL vs CAS10J200CT |