Part Details for AC0805KKX7RYBB223 by YAGEO Corporation
Overview of AC0805KKX7RYBB223 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805KKX7RYBB223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0046
|
Newark | Cap, 0.022Uf, 250V, Mlcc, 0805 Rohs Compliant: Yes |Yageo AC0805KKX7RYBB223 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.0340 / $0.0410 | Buy Now |
DISTI #
67AK2950
|
Newark | Cap, 0.022Uf, 250V, Mlcc, 0805 Rohs Compliant: Yes |Yageo AC0805KKX7RYBB223 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1900 |
|
$0.0710 / $0.2500 | Buy Now |
DISTI #
AC0805KKX7RYBB223
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 100 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: AC0805KKX7RYBB223) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0208 / $0.0221 | Buy Now |
DISTI #
AC0805KKX7RYBB223
|
Avnet Abacus | (Alt: AC0805KKX7RYBB223) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 250V 22nF X7R 10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 2320 |
|
$0.0297 / $0.1112 | Buy Now |
Part Details for AC0805KKX7RYBB223
AC0805KKX7RYBB223 CAD Models
AC0805KKX7RYBB223 Part Data Attributes
|
AC0805KKX7RYBB223
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805KKX7RYBB223
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AC0805KKX7RYBB223
This table gives cross-reference parts and alternative options found for AC0805KKX7RYBB223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805KKX7RYBB223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0805F2500223KXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | AC0805KKX7RYBB223 vs 0805F2500223KXT |
0805PC223KAT1A | Kyocera AVX Components | $0.3155 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | AC0805KKX7RYBB223 vs 0805PC223KAT1A |
0805PC223KAZ2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | AC0805KKX7RYBB223 vs 0805PC223KAZ2A |
0805B223K251SB | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | AC0805KKX7RYBB223 vs 0805B223K251SB |
MMJCQ21GBB7223KTPA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | AC0805KKX7RYBB223 vs MMJCQ21GBB7223KTPA01 |
0805Y2500223KXR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | AC0805KKX7RYBB223 vs 0805Y2500223KXR |
0805PC223KAT9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | AC0805KKX7RYBB223 vs 0805PC223KAT9A |
0805H2500223KXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | AC0805KKX7RYBB223 vs 0805H2500223KXB |
LD05PC223KAX1A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | AC0805KKX7RYBB223 vs LD05PC223KAX1A |
0805PC223KAZ3A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | AC0805KKX7RYBB223 vs 0805PC223KAZ3A |