Part Details for AC0805KRX7R9BB102 by YAGEO Corporation
Overview of AC0805KRX7R9BB102 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805KRX7R9BB102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6564
|
Newark | Cap, Aec-Q200, 1000Pf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Yageo AC0805KRX7R9BB102 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5659 |
|
$0.0470 / $0.0770 | Buy Now |
DISTI #
AC0805KRX7R9BB102
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ? 10%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: AC0805KRX7R9BB102) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0141 / $0.0294 | Buy Now |
DISTI #
AC0805KRX7R9BB102
|
TME | Capacitor: ceramic, MLCC, 1nF, 50V, X7R, ±10%, SMD, 0805 Min Qty: 1 | 3699 |
|
$0.0182 / $0.1561 | Buy Now |
DISTI #
AC0805KRX7R9BB102
|
Avnet Abacus | - Tape and Reel (Alt: AC0805KRX7R9BB102) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP CER 1000PF 50V X7R 0805 | 20010 |
|
$0.0073 / $0.0115 | Buy Now |
|
Ozdisan Elektronik | MLCC (2012) 0805 1nF 50VDC ±10% X7R | 0 |
|
$0.0211 / $0.0257 | RFQ |
Part Details for AC0805KRX7R9BB102
AC0805KRX7R9BB102 CAD Models
AC0805KRX7R9BB102 Part Data Attributes
|
AC0805KRX7R9BB102
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805KRX7R9BB102
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AC0805KRX7R9BB102
This table gives cross-reference parts and alternative options found for AC0805KRX7R9BB102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805KRX7R9BB102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL21B102KBCGNNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805, | AC0805KRX7R9BB102 vs CL21B102KBCGNNP |
0805B102K500NT | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805, | AC0805KRX7R9BB102 vs 0805B102K500NT |
AP055C102KQT2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | AC0805KRX7R9BB102 vs AP055C102KQT2A |
C0805F102K5RAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | AC0805KRX7R9BB102 vs C0805F102K5RAC |
BC055C102KZT3SA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | AC0805KRX7R9BB102 vs BC055C102KZT3SA1 |
BC055C102KZB9SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | AC0805KRX7R9BB102 vs BC055C102KZB9SA3 |
C0805X7R102K500NRY | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805, | AC0805KRX7R9BB102 vs C0805X7R102K500NRY |
BC055C102KZJ9SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | AC0805KRX7R9BB102 vs BC055C102KZJ9SA2 |
AU055C102KAG4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | AC0805KRX7R9BB102 vs AU055C102KAG4A |
NMC-A0805X7R102K50C3QYF | NIC Components Corp | Check for Price | Ceramic Capacitor, Ceramic, | AC0805KRX7R9BB102 vs NMC-A0805X7R102K50C3QYF |