Part Details for AC09-RY0/20L2B00 by Fuji Electric Co Ltd
Overview of AC09-RY0/20L2B00 by Fuji Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC09-RY0/20L2B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rotary SP20T 24 Slotted Shaft 0.5A 50VAC 25VDC |
4 In Stock |
|
$98.8400 / $123.3400 | Buy Now |
|
Master Electronics | Switch Rotary SP20T 24 Slotted Shaft 0.5A 50VAC 25VDC |
4 In Stock |
|
$98.8400 / $123.3400 | Buy Now |