Part Details for AC1012A by Ideal Power Inc
Overview of AC1012A by Ideal Power Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1012A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1666334
|
element14 Asia-Pacific | CHARGER, 12V 10A, LEAD ACID RoHS: Compliant Min Qty: 1 Container: Each | 102 |
|
$72.4717 | Buy Now |
DISTI #
1666334
|
Farnell | CHARGER, 12V 10A, LEAD ACID RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 102 |
|
$103.8388 / $135.3772 | Buy Now |