Part Details for AC1020 by Talema Group LLC
Overview of AC1020 by Talema Group LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1295-AC1020-ND
|
DigiKey | CURR SENSE XFMR 20A T/H Min Qty: 1 Lead time: 26 Weeks Container: Box |
17800 In Stock |
|
$2.8646 / $5.4300 | Buy Now |
|
Bristol Electronics | 165 |
|
RFQ | ||
DISTI #
PPAC1020
|
TME | Transformer: current, AC, Iin: 20A, 100Ω, 40mVA, C: 15.24mm, D: 7.62mm Min Qty: 1 | 12542 |
|
$2.8600 / $4.0400 | Buy Now |