Part Details for AC103011 by Microchip Technology Inc
Overview of AC103011 by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC103011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W3676
|
Newark | Dev Kit, Pic10F3/Pic10F32, Silicon Manufacturer:Microchip, No. Of Bits:8Bit, Silicon Family Name:Pic10F3Xx, Core Architecture:Pic, Core Sub-Architecture:Pic10F, Silicon Core Number:Pic10F322, Kit Contents:Dev Board Pic10F322, Rohs Compliant: Yes |Microchip AC103011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.3800 | Buy Now |
DISTI #
26W7588
|
Newark | Dev Board, Pic Microcontroller, Silicon Manufacturer:Microchip, No. Of Bits:8Bit, Silicon Family Name:Pic10F3Xx, Core Architecture:Pic, Core Sub-Architecture:Pic10F, Silicon Core Number:Pic10F322, Kit Contents:Dev Board Pic10F322 Rohs Compliant: Yes |Microchip AC103011 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3500 | Buy Now |
DISTI #
AC103011-ND
|
DigiKey | PIC10F322 EVAL BRD Min Qty: 1 Lead time: 40 Weeks Container: Box |
21 In Stock |
|
$21.9100 | Buy Now |
DISTI #
AC103011
|
Avnet Americas | PIC10F322 8-bit Microcontroller Development Board - Boxed Product (Development Kits) (Alt: AC103011) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Box | 0 |
|
$21.4900 | Buy Now |
DISTI #
579-AC103011
|
Mouser Electronics | Development Boards & Kits - PIC / DSPIC PIC10F32x Develop Board RoHS: Compliant | 10 |
|
$21.4900 | Buy Now |
DISTI #
AC103011
|
Microchip Technology Inc | PIC10F32x Development Board, Projected EOL: RoHS: Compliant pbFree: Yes |
51 Alternates Available |
|
$21.4900 | Buy Now |
DISTI #
70414971
|
RS | Development Board PIC10F32x MCU | Microchip Technology Inc. AC103011 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$46.1000 / $51.2200 | RFQ |
|
Future Electronics | PIC10F322 PIC® PIC MCU 8-Bit Embedded Evaluation Board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$22.3400 / $23.4500 | Buy Now |
|
Onlinecomponents.com | PIC10F32X/PIC10LF32X Microcontroller Development Board RoHS: Compliant |
10 In Stock |
|
$24.0300 | Buy Now |
DISTI #
51635671
|
Verical | PIC10F32X/PIC10LF32X Microcontroller Development Board Min Qty: 3 Package Multiple: 1 Date Code: 1410 | Americas - 10 |
|
$31.6184 | Buy Now |