AC104ZKQM
Broadcom Limited
Description: Ethernet Transceiver, 4-Trnsvr, CMOS, PQFP128,

Overview of AC104ZKQM by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AC104ZKQM by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AC104ZKQM by Broadcom Limited

AC104ZKQM
Broadcom Limited
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
BROADCOM INC
Package Description
FQFP, QFP128,.67X.93,20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Data Rate
100000 Mbps
JESD-30 Code
R-PQFP-G128
Length
20 mm
Number of Functions
1
Number of Terminals
128
Number of Transceivers
4
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
FQFP
Package Equivalence Code
QFP128,.67X.93,20
Package Shape
RECTANGULAR
Package Style
FLATPACK, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
3.4 mm
Supply Current-Max
96.5 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Telecom IC Type
ETHERNET TRANSCEIVER
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. AC104ZKQM
    Broadcom Limited
    Ethernet Transceiver, 4-Trnsvr, CMOS, PQFP128,
    VS

Alternate Parts for AC104ZKQM

This table gives cross-reference parts and alternative options found for AC104ZKQM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC104ZKQM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DP83848LFQSQE Extended Temperature Single Port 10/100 Mb/s Ethernet Physical Layer Transceiver 40-VQFN -40 to 105 Texas Instruments AC104ZKQM vs DP83848LFQSQE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AC104ZKQM by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AC104ZKQM by Broadcom Limited

Select Manufacturer
Which Manufacturer of AC104ZKQM would you like to use for your alert(s)?
  • Please alert me when AC104ZKQM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AC104ZKQM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AC104ZKQM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AC104ZKQM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AC104ZKQM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AC104ZKQM by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: