Part Details for AC120 by Fluke Corporation
Overview of AC120 by Fluke Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
614-1092-ND
|
DigiKey | GATOR CLIP STEEL INSULATED 10A Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$55.9900 | Buy Now |
DISTI #
676-AC120
|
Mouser Electronics | Test Clips ALLIGATOR CLIP-SET RoHS: Compliant | 1 |
|
$56.0400 | Buy Now |
|
Onlinecomponents.com | Alligator Clip Set For 120-Series 1 Red, 1 Grey, 1 Black |
4 In Stock |
|
$54.2700 / $58.9900 | Buy Now |
|
NAC | ALLIGATOR CLIP-SET RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | Alligator Clip Set For 120-Series 1 Red, 1 Grey, 1 Black |
4 In Stock |
|
$54.2700 / $58.9900 | Buy Now |
DISTI #
33918.1
|
TestEquity LLC | Fluke AC120 Alligator Clip-Set | 3 |
|
$57.0100 | Buy Now |