Part Details for AC1206FR-07470RL by YAGEO Corporation
Results Overview of AC1206FR-07470RL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC1206FR-07470RL Information
AC1206FR-07470RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AC1206FR-07470RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH6601
|
Newark | Res, 470R, 1%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Yageo AC1206FR-07470RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5710 |
|
$0.0040 | Buy Now |
DISTI #
68AK3621
|
Newark | Res, 470R, 1%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Yageo AC1206FR-07470RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0110 / $0.0120 | Buy Now |
DISTI #
AC1206FR-07470RL
|
Avnet Americas | SMD Chip Resistor, 470 Ohm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC1206FR-07470RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 535000 |
|
$0.0031 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1430000 |
|
RFQ | |
DISTI #
AC1206FR-07470RL
|
Avnet Abacus | SMD Chip Resistor, 470 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC1206FR-07470RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900101351608
|
Chip1Stop | Res Thick Film 1206 470Ohm 1% 0.25W(1/4W) 100ppm/C Epoxy Pad SMD Automotive T/R pbFree: Yes Container: Cut Tape | 1500 |
|
$0.0042 / $0.0060 | Buy Now |
|
CHIPMALL.COM LIMITED | 250mW Thick Film Resistors 200V 100ppm/ 1% 470 1206 Chip Resistor - Surface Mount ROHS | 200823 |
|
$0.0034 / $0.0149 | Buy Now |
|
New Advantage Corporation | Res SMD Automotive 1206 470R 1% 0.25W 100ppm 7" T&R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 160000 |
|
$0.0107 / $0.0116 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 470 Ohms 1% 1/4W 100PPM AEC-Q200 S | 0 |
|
$0.0099 / $0.0129 | RFQ |
Part Details for AC1206FR-07470RL
AC1206FR-07470RL CAD Models
AC1206FR-07470RL Part Data Attributes
|
AC1206FR-07470RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206FR-07470RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC1206FR-07470RL
This table gives cross-reference parts and alternative options found for AC1206FR-07470RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206FR-07470RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73H2BTTDB4700F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | AC1206FR-07470RL vs RK73H2BTTDB4700F |
RK73H2BLTDB4700F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | AC1206FR-07470RL vs RK73H2BLTDB4700F |
CR-06FL7--470R- | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | AC1206FR-07470RL vs CR-06FL7--470R- |
RC1206FR-10470RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | AC1206FR-07470RL vs RC1206FR-10470RL |
NRCL12F4700TR13F | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | AC1206FR-07470RL vs NRCL12F4700TR13F |
MP003710 | SPC Multicomp | $0.0290 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | AC1206FR-07470RL vs MP003710 |
RMC32K471FTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | AC1206FR-07470RL vs RMC32K471FTP |
NRCS12F4700TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | AC1206FR-07470RL vs NRCS12F4700TRF |
RMCF1206FB470R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | AC1206FR-07470RL vs RMCF1206FB470R |
RMNW32K4700FTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | AC1206FR-07470RL vs RMNW32K4700FTP |