Part Details for AC1206JR-07220RL by YAGEO Corporation
Overview of AC1206JR-07220RL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1206JR-07220RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK5483
|
Newark | Res, 220R, 5%, 0.25W, Thick Film, 1206, Resistance:220Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo AC1206JR-07220RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 / $0.0140 | Buy Now |
DISTI #
58AK5522
|
Newark | Res, 220R, 5%, 0.25W, Thick Film, 1206, Resistance:220Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo AC1206JR-07220RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0150 | Buy Now |
DISTI #
AC1206JR-07220RL
|
Avnet Americas | SMD Chip Resistor, 220 Ohm, ? 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC1206JR-07220RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0040 / $0.0046 | Buy Now |
|
Bristol Electronics | 8074 |
|
RFQ | ||
DISTI #
AC1206JR-07220RL
|
Avnet Abacus | SMD Chip Resistor, 220 Ohm, � 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC1206JR-07220RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900101250804
|
Chip1Stop | Res Thick Film 1206 220 Ohm 5% 0.25W(1/4W) ?100ppm/C Sulfur Resistant Molded SMD Automotive Paper T/R pbFree: Yes Container: Cut Tape | 15000 |
|
$0.0015 / $0.0015 | Buy Now |
|
CHIPMALL.COM LIMITED | 250mW Thick Film Resistors 200V 100ppm/ 5% 220 1206 Chip Resistor - Surface Mount ROHS | 53704 |
|
$0.0030 / $0.0140 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 220 Ohms 5% 1/4W 100PPM AEC-Q200 S | 0 |
|
$0.0085 / $0.0111 | RFQ |
Part Details for AC1206JR-07220RL
AC1206JR-07220RL CAD Models
AC1206JR-07220RL Part Data Attributes
|
AC1206JR-07220RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206JR-07220RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for AC1206JR-07220RL
This table gives cross-reference parts and alternative options found for AC1206JR-07220RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206JR-07220RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
232271111221 | YAGEO Corporation | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 100ppm, 220ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | AC1206JR-07220RL vs 232271111221 |
RMEF1206JT220R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | AC1206JR-07220RL vs RMEF1206JT220R |
RC1206JR-07220R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | AC1206JR-07220RL vs RC1206JR-07220R |
232271161221L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | AC1206JR-07220RL vs 232271161221L |
NMCR1206JT220R | SEI Stackpole Electronics Inc | Check for Price | JUMPER | AC1206JR-07220RL vs NMCR1206JT220R |
RPC32221JTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ANTIMONY AND HALOGEN FREE | AC1206JR-07220RL vs RPC32221JTP |
AS06JTE2200 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | AC1206JR-07220RL vs AS06JTE2200 |
CQ06W4J0221T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | AC1206JR-07220RL vs CQ06W4J0221T5E |
AF1206JR-07220RL | YAGEO Corporation | Check for Price | Fixed Resistor, 0.25W, 220ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | AC1206JR-07220RL vs AF1206JR-07220RL |
HQ06S4J0221T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.25W, 220ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | AC1206JR-07220RL vs HQ06S4J0221T5E |