Part Details for AC1206JR-074K7L by YAGEO Corporation
Results Overview of AC1206JR-074K7L by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC1206JR-074K7L Information
AC1206JR-074K7L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AC1206JR-074K7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH6610
|
Newark | Res, 4K7, 5%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Yageo AC1206JR-074K7L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14770 |
|
$0.0260 / $0.0300 | Buy Now |
DISTI #
68AK3633
|
Newark | Res, 4K7, 5%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Yageo AC1206JR-074K7L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0080 / $0.0090 | Buy Now |
DISTI #
AC1206JR-074K7L
|
Avnet Americas | SMD Chip Resistor, 4.7 kOhm, ? 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC1206JR-074K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0040 / $0.0083 | Buy Now |
DISTI #
SMC-AC1206JR-074K7L
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4869 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1092000 |
|
RFQ | |
DISTI #
AC1206JR-074K7L
|
Avnet Abacus | SMD Chip Resistor, 4.7 kOhm, � 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC1206JR-074K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900101264852
|
Chip1Stop | Res Thick Film 1206 4.7K Ohm 5% 0.25W(1/4W) ?100ppm/C Sulfur Resistant Molded SMD Automotive Paper T/R pbFree: Yes Container: Cut Tape | 18580 |
|
$0.0034 / $0.0109 | Buy Now |
|
CHIPMALL.COM LIMITED | 250mW Thick Film Resistors 200V 100ppm/ 5% 4.7k 1206 Chip Resistor - Surface Mount ROHS | 5000 |
|
$0.0023 / $0.0025 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 4.7K Ohms 5% 1/4W 100PPM AEC-Q200 | 0 |
|
$0.0086 / $0.0112 | RFQ |
Part Details for AC1206JR-074K7L
AC1206JR-074K7L CAD Models
AC1206JR-074K7L Part Data Attributes
|
AC1206JR-074K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206JR-074K7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for AC1206JR-074K7L
This table gives cross-reference parts and alternative options found for AC1206JR-074K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206JR-074K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC1206JR-134K7P | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | AC1206JR-074K7L vs RC1206JR-134K7P |
232271111472 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | AC1206JR-074K7L vs 232271111472 |
CR32-472JL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 4700ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | AC1206JR-074K7L vs CR32-472JL |
RS06K472JBL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | AC1206JR-074K7L vs RS06K472JBL |
RC1206JR-074K7 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | AC1206JR-074K7L vs RC1206JR-074K7 |
RMC12064K75% | TY-OHM Electronic Works Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | AC1206JR-074K7L vs RMC12064K75% |
RCM3216J472AS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | AC1206JR-074K7L vs RCM3216J472AS |
CR-06JPA---4K7 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 4700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | AC1206JR-074K7L vs CR-06JPA---4K7 |
MC1206L6J4701SE | SPC Multicomp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | AC1206JR-074K7L vs MC1206L6J4701SE |
9C12063A4701JKPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | AC1206JR-074K7L vs 9C12063A4701JKPFT |