Part Details for AC220 (ALTERNATE: 1610103) by Fluke Calibration
Overview of AC220 (ALTERNATE: 1610103) by Fluke Calibration
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC220 (ALTERNATE: 1610103)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70146096
|
RS | Clip Alligator Nickel Plated (Jaw) 1000 600 V 10A Red Black UL Listed | Fluke AC220 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$73.9600 / $96.0500 | Buy Now |