Part Details for AC28VS by Apex Tool Group LLC
Overview of AC28VS by Apex Tool Group LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC28VS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC28VS-ND
|
DigiKey | WRENCH ADJUSTABLE 8" Min Qty: 3 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.6400 | Buy Now |
DISTI #
71372603
|
RS | CRESCENT, ADJUSTABLE WRENCH, 8", CHROME, CARDED | Apex Tool Group Mfr. AC28VS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.1400 / $24.8900 | RFQ |
|
Onlinecomponents.com | 8in Adjustable Wrench, Chrome RoHS: Compliant | 0 |
|
$23.4100 / $24.6400 | Buy Now |